
RC1206FR-071M47L | |
|---|---|
DigiKey Part Number | 311-1.47MFRTR-ND - Tape & Reel (TR) 311-1.47MFRCT-ND - Cut Tape (CT) 311-1.47MFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071M47L |
Description | RES 1.47M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.47 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071M47L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01400 € | 1,40 € |
| 250 | 0,01228 € | 3,07 € |
| 500 | 0,01080 € | 5,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00878 € | 43,90 € |
| 10.000 | 0,00702 € | 70,20 € |
| 15.000 | 0,00658 € | 98,70 € |
| 25.000 | 0,00614 € | 153,50 € |
| 35.000 | 0,00605 € | 211,75 € |
| 50.000 | 0,00572 € | 286,00 € |
| 125.000 | 0,00570 € | 712,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

