36 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF500JT-91-36R

DigiKey Part Number
13-RSF500JT-91-36RCT-ND - Cut Tape (CT)
13-RSF500JT-91-36RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RSF500JT-91-36R
Description
RES 36 OHM 5% 5W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
36 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 0.965" L (8.50mm x 24.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.772
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,48800 €4,88 €
250,41640 €10,41 €
500,37180 €18,59 €
1000,33360 €33,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2500,29172 €72,93 €
5000,26552 €132,76 €
7500,25205 €189,04 €
1.2500,23682 €296,02 €
1.7500,22774 €398,55 €
2.5000,21887 €547,18 €
3.0000,21461 €643,83 €
6.0000,20000 €1.200,00 €
6.2500,19921 €1.245,06 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,93000 €