
PT0805FR-7W0R33L | |
|---|---|
DigiKey Part Number | 13-PT0805FR-7W0R33LTR-ND - Tape & Reel (TR) 13-PT0805FR-7W0R33LCT-ND - Cut Tape (CT) 13-PT0805FR-7W0R33LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0805FR-7W0R33L |
Description | RES 0.33 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0805FR-7W0R33L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,07640 € | 1,91 € |
| 50 | 0,06680 € | 3,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06567 € | 328,35 € |
| 10.000 | 0,06081 € | 608,10 € |
| 15.000 | 0,05831 € | 874,65 € |
| 25.000 | 0,05549 € | 1.387,25 € |
| 35.000 | 0,05381 € | 1.883,35 € |
| 50.000 | 0,05217 € | 2.608,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

