
PE2512FKM070R027L | |
|---|---|
DigiKey Part Number | 13-PE2512FKM070R027LTR-ND - Tape & Reel (TR) 13-PE2512FKM070R027LCT-ND - Cut Tape (CT) 13-PE2512FKM070R027LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R027L |
Description | RES 0.027 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R027L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,27720 € | 6,93 € |
| 50 | 0,24640 € | 12,32 € |
| 100 | 0,22040 € | 22,04 € |
| 250 | 0,19176 € | 47,94 € |
| 500 | 0,17382 € | 86,91 € |
| 1.000 | 0,15857 € | 158,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13208 € | 528,32 € |
| 8.000 | 0,12287 € | 982,96 € |
| 12.000 | 0,11814 € | 1.417,68 € |
| 20.000 | 0,11279 € | 2.255,80 € |
| 28.000 | 0,10960 € | 3.068,80 € |
| 40.000 | 0,10750 € | 4.300,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,63240 € |

