
RC0805FR-1327R4L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-1327R4LTR-ND - Tape & Reel (TR) 13-RC0805FR-1327R4LCT-ND - Cut Tape (CT) 13-RC0805FR-1327R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-1327R4L |
Description | RES 27.4 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-1327R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01920 € | 0,48 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01270 € | 1,27 € |
| 250 | 0,00992 € | 2,48 € |
| 500 | 0,00836 € | 4,18 € |
| 1.000 | 0,00713 € | 7,13 € |
| 5.000 | 0,00519 € | 25,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00419 € | 83,80 € |
| 40.000 | 0,00384 € | 153,60 € |
| 60.000 | 0,00367 € | 220,20 € |
| 100.000 | 0,00348 € | 348,00 € |
| 140.000 | 0,00338 € | 473,20 € |
| 200.000 | 0,00327 € | 654,00 € |
| 240.000 | 0,00323 € | 775,20 € |
| 480.000 | 0,00307 € | 1.473,60 € |
| 500.000 | 0,00307 € | 1.535,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

