
RC0805FR-131RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-131RLTR-ND - Tape & Reel (TR) 13-RC0805FR-131RLCT-ND - Cut Tape (CT) 13-RC0805FR-131RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-131RL |
Description | RES 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-131RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 25 | 0,01120 € | 0,28 € |
| 50 | 0,01040 € | 0,52 € |
| 100 | 0,00970 € | 0,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00878 € | 175,60 € |
| 40.000 | 0,00790 € | 316,00 € |
| 60.000 | 0,00702 € | 421,20 € |
| 100.000 | 0,00642 € | 642,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

