
| RC0805FR-130RL | |
|---|---|
| DigiKey Part Number | 13-RC0805FR-130RLTR-ND - Tape & Reel (TR) 13-RC0805FR-130RLCT-ND - Cut Tape (CT) 13-RC0805FR-130RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0805FR-130RL | 
| Description | RES 0 OHM JUMPER 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0805FR-130RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | - | |
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | - | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01500 € | 0,15 € | 
| 25 | 0,01240 € | 0,31 € | 
| 50 | 0,01060 € | 0,53 € | 
| 100 | 0,00930 € | 0,93 € | 
| 250 | 0,00784 € | 1,96 € | 
| 500 | 0,00692 € | 3,46 € | 
| 1.000 | 0,00613 € | 6,13 € | 
| 5.000 | 0,00472 € | 23,60 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20.000 | 0,00386 € | 77,20 € | 
| 40.000 | 0,00353 € | 141,20 € | 
| 60.000 | 0,00336 € | 201,60 € | 
| 100.000 | 0,00316 € | 316,00 € | 
| 140.000 | 0,00305 € | 427,00 € | 
| 200.000 | 0,00293 € | 586,00 € | 
| 240.000 | 0,00288 € | 691,20 € | 
| 480.000 | 0,00269 € | 1.291,20 € | 
| 500.000 | 0,00268 € | 1.340,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece