5.1k Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC158TJR-075K1L

DigiKey Part Number
13-YC158TJR-075K1LTR-ND - Tape & Reel (TR)
13-YC158TJR-075K1LCT-ND - Cut Tape (CT)
13-YC158TJR-075K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC158TJR-075K1L
Description
RES ARRAY 8 RES 5.1K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.1k Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC158TJR-075K1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
5.1k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.072
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04700 €0,47 €
250,03960 €0,99 €
500,03480 €1,74 €
1000,03060 €3,06 €
2500,02604 €6,51 €
5000,02318 €11,59 €
1.0000,02075 €20,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01639 €81,95 €
10.0000,01497 €149,70 €
15.0000,01424 €213,60 €
25.0000,01341 €335,25 €
35.0000,01291 €451,85 €
50.0000,01243 €621,50 €
60.0000,01220 €732,00 €
120.0000,01141 €1.369,20 €
125.0000,01136 €1.420,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €