


RC0201JR-13100RL | |
|---|---|
DigiKey Part Number | 13-RC0201JR-13100RLTR-ND - Tape & Reel (TR) 13-RC0201JR-13100RLCT-ND - Cut Tape (CT) 13-RC0201JR-13100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-13100RL |
Description | RES 100 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-13100RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,01640 € | 0,41 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01090 € | 1,09 € |
| 250 | 0,00852 € | 2,13 € |
| 500 | 0,00712 € | 3,56 € |
| 1.000 | 0,00604 € | 6,04 € |
| 5.000 | 0,00433 € | 21,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00306 € | 153,00 € |
| 100.000 | 0,00283 € | 283,00 € |
| 150.000 | 0,00272 € | 408,00 € |
| 250.000 | 0,00260 € | 650,00 € |
| 350.000 | 0,00253 € | 885,50 € |
| 500.000 | 0,00246 € | 1.230,00 € |
| 600.000 | 0,00243 € | 1.458,00 € |
| 1.200.000 | 0,00233 € | 2.796,00 € |
| 1.250.000 | 0,00233 € | 2.912,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

