470 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE0402BRE07470KL

DigiKey Part Number
13-RE0402BRE07470KLTR-ND - Tape & Reel (TR)
13-RE0402BRE07470KLCT-ND - Cut Tape (CT)
13-RE0402BRE07470KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RE0402BRE07470KL
Description
RES SMD 470K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RE0402BRE07470KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.279
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,13700 €1,37 €
250,11040 €2,76 €
500,09560 €4,78 €
1000,08380 €8,38 €
2500,07184 €17,96 €
5000,06498 €32,49 €
1.0000,05951 €59,51 €
5.0000,05077 €253,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04549 €454,90 €
20.0000,04358 €871,60 €
30.0000,04265 €1.279,50 €
50.0000,04164 €2.082,00 €
70.0000,04106 €2.874,20 €
100.0000,04051 €4.051,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €