
PA0402FRL570R01L | |
|---|---|
DigiKey Part Number | 13-PA0402FRL570R01LTR-ND - Tape & Reel (TR) 13-PA0402FRL570R01LCT-ND - Cut Tape (CT) 13-PA0402FRL570R01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA0402FRL570R01L |
Description | RES 0.01 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,14360 € | 3,59 € |
| 50 | 0,12700 € | 6,35 € |
| 100 | 0,11290 € | 11,29 € |
| 250 | 0,09740 € | 24,35 € |
| 500 | 0,08772 € | 43,86 € |
| 1.000 | 0,07949 € | 79,49 € |
| 5.000 | 0,06480 € | 324,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06000 € | 600,00 € |
| 20.000 | 0,05592 € | 1.118,40 € |
| 30.000 | 0,05382 € | 1.614,60 € |
| 50.000 | 0,05145 € | 2.572,50 € |
| 70.000 | 0,05004 € | 3.502,80 € |
| 100.000 | 0,04988 € | 4.988,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,33480 € |

