
RC0805FR-076R19L | |
|---|---|
DigiKey Part Number | 311-6.19CRTR-ND - Tape & Reel (TR) 311-6.19CRCT-ND - Cut Tape (CT) 311-6.19CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-076R19L |
Description | RES 6.19 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.19 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-076R19L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03240 € | 0,81 € |
| 50 | 0,02680 € | 1,34 € |
| 100 | 0,02240 € | 2,24 € |
| 250 | 0,01796 € | 4,49 € |
| 500 | 0,01544 € | 7,72 € |
| 1.000 | 0,01345 € | 13,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00971 € | 48,55 € |
| 10.000 | 0,00885 € | 88,50 € |
| 15.000 | 0,00843 € | 126,45 € |
| 25.000 | 0,00798 € | 199,50 € |
| 35.000 | 0,00772 € | 270,20 € |
| 50.000 | 0,00747 € | 373,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

