


CC1206KRX7RABB561 | |
|---|---|
DigiKey Part Number | 13-CC1206KRX7RABB561TR-ND - Tape & Reel (TR) 13-CC1206KRX7RABB561CT-ND - Cut Tape (CT) 13-CC1206KRX7RABB561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7RABB561 |
Description | CAP CER 560PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7RABB561 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,11510 € | 11,51 € |
| 500 | 0,09090 € | 45,45 € |
| 1.000 | 0,08340 € | 83,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07218 € | 288,72 € |
| 8.000 | 0,06801 € | 544,08 € |
| 12.000 | 0,06592 € | 791,04 € |
| 20.000 | 0,06361 € | 1.272,20 € |
| 28.000 | 0,06226 € | 1.743,28 € |
| 40.000 | 0,06096 € | 2.438,40 € |
| 48.000 | 0,06034 € | 2.896,32 € |
| 96.000 | 0,05826 € | 5.592,96 € |
| 100.000 | 0,05815 € | 5.815,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35960 € |

