RC0805FR-0768KP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 414
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01947 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,11273 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 24.207
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17.445
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 49.260
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,01101 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,06864 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 57.459
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 43.517
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,00961 €
Datasheet
THICKFILMRESSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0805FR-0768KP

DigiKey Part Number
13-RC0805FR-0768KP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC0805FR-0768KP
Description
RES 68K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
7C1 RoHS w/out Exemption (100% Pb-Free)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00832 €41,60 €
Manufacturers Standard Package
Unit Price without VAT:0,00832 €
Unit Price with VAT:0,01032 €