
RC0805FR-075M36L | |
|---|---|
DigiKey Part Number | 13-RC0805FR-075M36LTR-ND - Tape & Reel (TR) 13-RC0805FR-075M36LCT-ND - Cut Tape (CT) 13-RC0805FR-075M36LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-075M36L |
Description | RES 5.36M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.36 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-075M36L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01260 € | 0,63 € |
| 250 | 0,00700 € | 1,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00437 € | 21,85 € |
| 10.000 | 0,00394 € | 39,40 € |
| 15.000 | 0,00350 € | 52,50 € |
| 25.000 | 0,00341 € | 85,25 € |
| 35.000 | 0,00340 € | 119,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

