
RC0805FR-07560RP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-07560RPTR-ND - Tape & Reel (TR) 13-RC0805FR-07560RPCT-ND - Cut Tape (CT) 13-RC0805FR-07560RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-07560RP |
Description | RES 560 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,01180 € | 1,18 € |
| 250 | 0,01136 € | 2,84 € |
| 500 | 0,01130 € | 5,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01049 € | 52,45 € |
| 10.000 | 0,00874 € | 87,40 € |
| 15.000 | 0,00743 € | 111,45 € |
| 25.000 | 0,00612 € | 153,00 € |
| 35.000 | 0,00568 € | 198,80 € |
| 50.000 | 0,00525 € | 262,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

