
| RC0805FR-07499RP | |
|---|---|
| DigiKey Part Number | 13-RC0805FR-07499RPTR-ND - Tape & Reel (TR) 13-RC0805FR-07499RPCT-ND - Cut Tape (CT) 13-RC0805FR-07499RPDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0805FR-07499RP | 
| Description | RES 499 OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01700 € | 0,17 € | 
| 25 | 0,01560 € | 0,39 € | 
| 50 | 0,01400 € | 0,70 € | 
| 100 | 0,01130 € | 1,13 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,00787 € | 39,35 € | 
| 10.000 | 0,00525 € | 52,50 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece