
RC0402BR-0776K8L | |
|---|---|
DigiKey Part Number | 13-RC0402BR-0776K8LTR-ND - Tape & Reel (TR) 13-RC0402BR-0776K8LCT-ND - Cut Tape (CT) 13-RC0402BR-0776K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402BR-0776K8L |
Description | RES 76.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 76.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402BR-0776K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,08880 € | 2,22 € |
| 50 | 0,08600 € | 4,30 € |
| 100 | 0,06410 € | 6,41 € |
| 250 | 0,06144 € | 15,36 € |
| 500 | 0,05882 € | 29,41 € |
| 1.000 | 0,05179 € | 51,79 € |
| 5.000 | 0,03980 € | 199,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03424 € | 342,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18600 € |

