
RC0805FR-071R82L | |
---|---|
DigiKey Part Number | 311-1.82CRTR-ND - Tape & Reel (TR) 311-1.82CRCT-ND - Cut Tape (CT) 311-1.82CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071R82L |
Description | RES 1.82 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.82 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071R82L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04000 € | 0,40 € |
25 | 0,03040 € | 0,76 € |
50 | 0,02520 € | 1,26 € |
100 | 0,02100 € | 2,10 € |
250 | 0,01688 € | 4,22 € |
500 | 0,01452 € | 7,26 € |
1.000 | 0,01265 € | 12,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,00968 € | 48,40 € |
10.000 | 0,00882 € | 88,20 € |
15.000 | 0,00840 € | 126,00 € |
25.000 | 0,00795 € | 198,75 € |
35.000 | 0,00769 € | 269,15 € |
50.000 | 0,00745 € | 372,50 € |
60.000 | 0,00733 € | 439,80 € |
120.000 | 0,00696 € | 835,20 € |
125.000 | 0,00694 € | 867,50 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,11160 € |