
AC0402FR-13330RL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-13330RLTR-ND - Tape & Reel (TR) 13-AC0402FR-13330RLCT-ND - Cut Tape (CT) 13-AC0402FR-13330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-13330RL |
Description | RES 330 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01140 € | 0,57 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00708 € | 1,77 € |
| 500 | 0,00590 € | 2,95 € |
| 1.000 | 0,00497 € | 4,97 € |
| 5.000 | 0,00350 € | 17,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00241 € | 120,50 € |
| 100.000 | 0,00221 € | 221,00 € |
| 150.000 | 0,00212 € | 318,00 € |
| 250.000 | 0,00202 € | 505,00 € |
| 350.000 | 0,00196 € | 686,00 € |
| 500.000 | 0,00190 € | 950,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

