


CC0201KRX7R9BB201 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R9BB201TR-ND - Tape & Reel (TR) 13-CC0201KRX7R9BB201CT-ND - Cut Tape (CT) 13-CC0201KRX7R9BB201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB201 |
Description | CAP CER 200PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00800 € | 0,80 € |
| 500 | 0,00550 € | 2,75 € |
| 1.000 | 0,00476 € | 4,76 € |
| 2.500 | 0,00397 € | 9,92 € |
| 5.000 | 0,00350 € | 17,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00292 € | 43,80 € |
| 30.000 | 0,00263 € | 78,90 € |
| 45.000 | 0,00249 € | 112,05 € |
| 75.000 | 0,00234 € | 175,50 € |
| 105.000 | 0,00224 € | 235,20 € |
| 150.000 | 0,00216 € | 324,00 € |
| 180.000 | 0,00211 € | 379,80 € |
| 360.000 | 0,00197 € | 709,20 € |
| 375.000 | 0,00197 € | 738,75 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

