
| RC0603FR-079K31L | |
|---|---|
| DigiKey Part Number | 311-9.31KHRTR-ND - Tape & Reel (TR) 311-9.31KHRCT-ND - Cut Tape (CT) 311-9.31KHRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0603FR-079K31L | 
| Description | RES 9.31K OHM 1% 1/10W 0603 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 9.31 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0603FR-079K31L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.022" (0.55mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,00700 € | 0,07 € | 
| 25 | 0,00640 € | 0,16 € | 
| 50 | 0,00620 € | 0,31 € | 
| 100 | 0,00440 € | 0,44 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | 0,00350 € | 17,50 € | 
| 10.000 | 0,00262 € | 26,20 € | 
| 15.000 | 0,00219 € | 32,85 € | 
| 25.000 | 0,00175 € | 43,75 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece