0.47 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0805CRNPO9BNR47

DigiKey Part Number
13-CC0805CRNPO9BNR47TR-ND - Tape & Reel (TR)
13-CC0805CRNPO9BNR47CT-ND - Cut Tape (CT)
13-CC0805CRNPO9BNR47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0805CRNPO9BNR47
Description
CAP CER 0.47PF 50V C0G/NPO 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0805CRNPO9BNR47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.866
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
500,03620 €1,81 €
1000,03120 €3,12 €
5000,02302 €11,51 €
1.0000,02049 €20,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01220 €48,80 €
8.0000,01023 €81,84 €
12.0000,01017 €122,04 €
20.0000,01009 €201,80 €
28.0000,01005 €281,40 €
40.0000,01000 €400,00 €
48.0000,00998 €479,04 €
96.0000,00991 €951,36 €
100.0000,00991 €991,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €