Cable Assembly Coaxial BNC to TNC LMR 400 1200.0" (30.5m) 100.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-DB-BF-TM(QTY:100ft)

DigiKey Part Number
4613-LMR-400-DB-BF-TM(QTY:100ft)-ND
Manufacturer
Manufacturer Product Number
LMR-400-DB-BF-TM(QTY:100ft)
Description
COAX CBL BNC TO TNC 100'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to TNC LMR 400 1200.0" (30.5m) 100.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to TNC
1st Connector
BNC Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
1200.0" (30.5m) 100.0'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1291,52000 €291,52 €
10267,56500 €2.675,65 €
25244,63080 €6.115,77 €
Unit Price without VAT:291,52000 €
Unit Price with VAT:361,48480 €