0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0603DR-0710RL

DigiKey Part Number
13-RC0603DR-0710RLTR-ND - Tape & Reel (TR)
13-RC0603DR-0710RLCT-ND - Cut Tape (CT)
13-RC0603DR-0710RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0603DR-0710RL
Description
RES 10 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0603DR-0710RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05300 €0,53 €
250,04120 €1,03 €
500,03420 €1,71 €
1000,02890 €2,89 €
2500,02360 €5,90 €
5000,02056 €10,28 €
1.0000,01814 €18,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01430 €71,50 €
10.0000,01319 €131,90 €
15.0000,01265 €189,75 €
25.0000,01206 €301,50 €
35.0000,01172 €410,20 €
50.0000,01140 €570,00 €
60.0000,01126 €675,60 €
120.0000,01076 €1.291,20 €
125.0000,01074 €1.342,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €