


CC0805KPX7R9BB332 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R9BB332TR-ND - Tape & Reel (TR) 13-CC0805KPX7R9BB332CT-ND - Cut Tape (CT) 13-CC0805KPX7R9BB332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R9BB332 |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R9BB332 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02810 € | 2,81 € |
| 500 | 0,02066 € | 10,33 € |
| 1.000 | 0,01835 € | 18,35 € |
| 2.500 | 0,01592 € | 39,80 € |
| 5.000 | 0,01447 € | 72,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01229 € | 245,80 € |
| 40.000 | 0,01148 € | 459,20 € |
| 60.000 | 0,01147 € | 688,20 € |
| 100.000 | 0,01011 € | 1.011,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

