
| RC0402FR-136K2L | |
|---|---|
| DigiKey Part Number | 13-RC0402FR-136K2LTR-ND - Tape & Reel (TR) 13-RC0402FR-136K2LCT-ND - Cut Tape (CT) 13-RC0402FR-136K2LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0402FR-136K2L | 
| Description | RES 6.2K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 6.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0402FR-136K2L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,01700 € | 0,17 € | 
| 25 | 0,01200 € | 0,30 € | 
| 50 | 0,00960 € | 0,48 € | 
| 100 | 0,00770 € | 0,77 € | 
| 250 | 0,00588 € | 1,47 € | 
| 500 | 0,00486 € | 2,43 € | 
| 1.000 | 0,00406 € | 4,06 € | 
| 5.000 | 0,00281 € | 14,05 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50.000 | 0,00188 € | 94,00 € | 
| 100.000 | 0,00172 € | 172,00 € | 
| 150.000 | 0,00164 € | 246,00 € | 
| 250.000 | 0,00155 € | 387,50 € | 
| 350.000 | 0,00150 € | 525,00 € | 
| 500.000 | 0,00145 € | 725,00 € | 
| 600.000 | 0,00143 € | 858,00 € | 
| 1.200.000 | 0,00136 € | 1.632,00 € | 
| 1.250.000 | 0,00136 € | 1.700,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece