
CC0201JPNPO8BN101 | |
|---|---|
DigiKey Part Number | 13-CC0201JPNPO8BN101TR-ND - Tape & Reel (TR) 13-CC0201JPNPO8BN101CT-ND - Cut Tape (CT) 13-CC0201JPNPO8BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO8BN101 |
Description | CAP CER 100PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CC0201JPNPO8BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00800 € | 0,80 € |
| 500 | 0,00550 € | 2,75 € |
| 1.000 | 0,00476 € | 4,76 € |
| 2.500 | 0,00397 € | 9,92 € |
| 5.000 | 0,00350 € | 17,50 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 50.000 | 0,00246 € | 123,00 € |
| 100.000 | 0,00243 € | 243,00 € |
| 150.000 | 0,00192 € | 288,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

