36 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0402FR-1336RL

DigiKey Part Number
13-RC0402FR-1336RLTR-ND - Tape & Reel (TR)
13-RC0402FR-1336RLCT-ND - Cut Tape (CT)
13-RC0402FR-1336RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0402FR-1336RL
Description
RES 36 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0402FR-1336RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01200 €0,30 €
500,00960 €0,48 €
1000,00770 €0,77 €
2500,00592 €1,48 €
5000,00488 €2,44 €
1.0000,00408 €4,08 €
5.0000,00282 €14,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00189 €94,50 €
100.0000,00172 €172,00 €
150.0000,00164 €246,00 €
250.0000,00156 €390,00 €
350.0000,00151 €528,50 €
500.0000,00146 €730,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €