
PE1206FRM070R08L | |
|---|---|
DigiKey Part Number | 13-PE1206FRM070R08LTR-ND - Tape & Reel (TR) 13-PE1206FRM070R08LCT-ND - Cut Tape (CT) 13-PE1206FRM070R08LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206FRM070R08L |
Description | RES 0.08 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,20760 € | 5,19 € |
| 50 | 0,18420 € | 9,21 € |
| 100 | 0,16420 € | 16,42 € |
| 250 | 0,14236 € | 35,59 € |
| 500 | 0,12864 € | 64,32 € |
| 1.000 | 0,11699 € | 116,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09868 € | 394,72 € |
| 8.000 | 0,09154 € | 732,32 € |
| 12.000 | 0,08787 € | 1.054,44 € |
| 20.000 | 0,08372 € | 1.674,40 € |
| 28.000 | 0,08124 € | 2.274,72 € |
| 40.000 | 0,07883 € | 3.153,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

