


RC0201JR-072K4L | |
|---|---|
DigiKey Part Number | YAG2880TR-ND - Tape & Reel (TR) YAG2880CT-ND - Cut Tape (CT) YAG2880DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201JR-072K4L |
Description | RES 2.4K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201JR-072K4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00800 € | 0,20 € |
| 50 | 0,00700 € | 0,35 € |
| 100 | 0,00650 € | 0,65 € |
| 250 | 0,00604 € | 1,51 € |
| 500 | 0,00434 € | 2,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00384 € | 38,40 € |
| 20.000 | 0,00345 € | 69,00 € |
| 30.000 | 0,00326 € | 97,80 € |
| 50.000 | 0,00306 € | 153,00 € |
| 70.000 | 0,00294 € | 205,80 € |
| 100.000 | 0,00283 € | 283,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

