
RC0201FR-076K8P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-076K8PTR-ND - Tape & Reel (TR) 13-RC0201FR-076K8PCT-ND - Cut Tape (CT) 13-RC0201FR-076K8PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-076K8P |
Description | RES 6.8K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02860 € | 2,86 € |
| 250 | 0,02332 € | 5,83 € |
| 500 | 0,02030 € | 10,15 € |
| 1.000 | 0,01790 € | 17,90 € |
| 5.000 | 0,01409 € | 70,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01299 € | 129,90 € |
| 20.000 | 0,01211 € | 242,20 € |
| 30.000 | 0,01168 € | 350,40 € |
| 50.000 | 0,01122 € | 561,00 € |
| 70.000 | 0,01095 € | 766,50 € |
| 100.000 | 0,01070 € | 1.070,00 € |
| 120.000 | 0,01058 € | 1.269,60 € |
| 240.000 | 0,01020 € | 2.448,00 € |
| 250.000 | 0,01018 € | 2.545,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

