
AD633TRZ-EP-R7 | |
|---|---|
DigiKey Part Number | 505-AD633TRZ-EP-R7TR-ND - Tape & Reel (TR) 505-AD633TRZ-EP-R7CT-ND - Cut Tape (CT) 505-AD633TRZ-EP-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD633TRZ-EP-R7 |
Description | BIPOLAR MULTIPLIER 4QUAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD633TRZ-EP-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,60000 € | 19,60 € |
| 10 | 15,70800 € | 157,08 € |
| 25 | 14,73480 € | 368,37 € |
| 100 | 14,32590 € | 1.432,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,59714 € | 12.597,14 € |
| Unit Price without VAT: | 19,60000 € |
|---|---|
| Unit Price with VAT: | 24,30400 € |


