
SR0603FR-7T330RP | |
|---|---|
DigiKey Part Number | 13-SR0603FR-7T330RPTR-ND - Tape & Reel (TR) 13-SR0603FR-7T330RPCT-ND - Cut Tape (CT) 13-SR0603FR-7T330RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T330RP |
Description | TOTAL LEAD-FREE CHIP RESISTOR SU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57700 € | 5,77 € |
| 25 | 0,50080 € | 12,52 € |
| 50 | 0,45700 € | 22,85 € |
| 100 | 0,42200 € | 42,20 € |
| 250 | 0,38648 € | 96,62 € |
| 500 | 0,36594 € | 182,97 € |
| 1.000 | 0,34960 € | 349,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,30506 € | 1.525,30 € |
| 10.000 | 0,29783 € | 2.978,30 € |
| 15.000 | 0,29430 € | 4.414,50 € |
| 25.000 | 0,29047 € | 7.261,75 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,12840 € |

