
RC0100FR-07240RL | |
|---|---|
DigiKey Part Number | YAG6283TR-ND - Tape & Reel (TR) YAG6283CT-ND - Cut Tape (CT) YAG6283DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-07240RL |
Description | RES 240 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-07240RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05700 € | 0,57 € |
| 25 | 0,05480 € | 1,37 € |
| 50 | 0,05260 € | 2,63 € |
| 100 | 0,04870 € | 4,87 € |
| 250 | 0,04480 € | 11,20 € |
| 500 | 0,03950 € | 19,75 € |
| 1.000 | 0,03285 € | 32,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02721 € | 544,20 € |
| 40.000 | 0,02700 € | 1.080,00 € |
| 60.000 | 0,02664 € | 1.598,40 € |
| 200.000 | 0,02629 € | 5.258,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

