
RC0100FR-0714RL | |
|---|---|
DigiKey Part Number | 13-RC0100FR-0714RLTR-ND - Tape & Reel (TR) 13-RC0100FR-0714RLCT-ND - Cut Tape (CT) 13-RC0100FR-0714RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-0714RL |
Description | RES 14 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-0714RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,06360 € | 1,59 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,03600 € | 3,60 € |
| 250 | 0,03380 € | 8,45 € |
| 500 | 0,03160 € | 15,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02388 € | 477,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14880 € |

