
PT2010FK-070R1L | |
|---|---|
DigiKey Part Number | 13-PT2010FK-070R1LTR-ND - Tape & Reel (TR) 13-PT2010FK-070R1LCT-ND - Cut Tape (CT) 13-PT2010FK-070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT2010FK-070R1L |
Description | RES 0.1 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT2010FK-070R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,11500 € | 1,15 € |
| 25 | 0,10240 € | 2,56 € |
| 50 | 0,08960 € | 4,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09987 € | 399,48 € |
| 8.000 | 0,09264 € | 741,12 € |
| 12.000 | 0,08894 € | 1.067,28 € |
| 20.000 | 0,08474 € | 1.694,80 € |
| 28.000 | 0,08224 € | 2.302,72 € |
| 40.000 | 0,07980 € | 3.192,00 € |
| 48.000 | 0,07868 € | 3.776,64 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

