
PS0306FRF7T0R003L | |
|---|---|
DigiKey Part Number | 13-PS0306FRF7T0R003LTR-ND - Tape & Reel (TR) 13-PS0306FRF7T0R003LCT-ND - Cut Tape (CT) 13-PS0306FRF7T0R003LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS0306FRF7T0R003L |
Description | RES 0.003 OHM 1% 1/2W 0306 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0603 (1608 Metric), 0306 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Wide 0603 (1608 Metric), 0306 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.031" L x 0.063" W (0.80mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,22600 € | 5,65 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17890 € | 17,89 € |
| 250 | 0,15528 € | 38,82 € |
| 500 | 0,14046 € | 70,23 € |
| 1.000 | 0,12786 € | 127,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10541 € | 527,05 € |
| 10.000 | 0,09808 € | 980,80 € |
| 15.000 | 0,09431 € | 1.414,65 € |
| 25.000 | 0,09005 € | 2.251,25 € |
| 35.000 | 0,08751 € | 3.062,85 € |
| 50.000 | 0,08592 € | 4.296,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

