
PE2512FKM070R033L | |
|---|---|
DigiKey Part Number | YAG6040TR-ND - Tape & Reel (TR) YAG6040CT-ND - Cut Tape (CT) YAG6040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R033L |
Description | RES 0.033 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R033L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,29760 € | 7,44 € |
| 50 | 0,26480 € | 13,24 € |
| 100 | 0,23690 € | 23,69 € |
| 250 | 0,20628 € | 51,57 € |
| 500 | 0,18712 € | 93,56 € |
| 1.000 | 0,17081 € | 170,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14519 € | 580,76 € |
| 8.000 | 0,13520 € | 1.081,60 € |
| 12.000 | 0,13006 € | 1.560,72 € |
| 20.000 | 0,12426 € | 2.485,20 € |
| 28.000 | 0,12080 € | 3.382,40 € |
| 40.000 | 0,11945 € | 4.778,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |

