
PE2010FKF070R1L | |
|---|---|
DigiKey Part Number | 13-PE2010FKF070R1LTR-ND - Tape & Reel (TR) 13-PE2010FKF070R1LCT-ND - Cut Tape (CT) 13-PE2010FKF070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKF070R1L |
Description | RES 0.1 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKF070R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,33500 € | 3,35 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,25300 € | 12,65 € |
| 100 | 0,22630 € | 22,63 € |
| 250 | 0,19692 € | 49,23 € |
| 500 | 0,17852 € | 89,26 € |
| 1.000 | 0,16289 € | 162,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13833 € | 553,32 € |
| 8.000 | 0,12875 € | 1.030,00 € |
| 12.000 | 0,12382 € | 1.485,84 € |
| 20.000 | 0,11826 € | 2.365,20 € |
| 28.000 | 0,11494 € | 3.218,32 € |
| 40.000 | 0,11319 € | 4.527,60 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |

