
PE0612FKE070R005L | |
|---|---|
DigiKey Part Number | 13-PE0612FKE070R005LTR-ND - Tape & Reel (TR) 13-PE0612FKE070R005LCT-ND - Cut Tape (CT) 13-PE0612FKE070R005LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0612FKE070R005L |
Description | RES 0.005 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,60500 € | 6,05 € |
| 25 | 0,51720 € | 12,93 € |
| 50 | 0,46240 € | 23,12 € |
| 100 | 0,41590 € | 41,59 € |
| 250 | 0,36476 € | 91,19 € |
| 500 | 0,33274 € | 166,37 € |
| 1.000 | 0,30555 € | 305,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25713 € | 1.285,65 € |
| 10.000 | 0,24131 € | 2.413,10 € |
| 15.000 | 0,23319 € | 3.497,85 € |
| 25.000 | 0,23045 € | 5.761,25 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |

