5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0603FRF570R005L

DigiKey Part Number
13-PE0603FRF570R005LTR-ND - Tape & Reel (TR)
13-PE0603FRF570R005LCT-ND - Cut Tape (CT)
13-PE0603FRF570R005LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0603FRF570R005L
Description
RES 0.005 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0603FRF570R005L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.030" W (1.60mm x 0.76mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.832
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,12200 €1,22 €
250,10240 €2,56 €
500,09060 €4,53 €
1000,08030 €8,03 €
2500,06904 €17,26 €
5000,06196 €30,98 €
1.0000,05595 €55,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,04523 €226,15 €
10.0000,04173 €417,30 €
15.0000,03993 €598,95 €
25.0000,03789 €947,25 €
35.0000,03668 €1.283,80 €
50.0000,03549 €1.774,50 €
60.0000,03493 €2.095,80 €
120.0000,03328 €3.993,60 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,23560 €