
PE0603FRF070R1L | |
|---|---|
DigiKey Part Number | 13-PE0603FRF070R1LTR-ND - Tape & Reel (TR) 13-PE0603FRF070R1LCT-ND - Cut Tape (CT) 13-PE0603FRF070R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRF070R1L |
Description | RES 0.1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603FRF070R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,20680 € | 5,17 € |
| 50 | 0,18340 € | 9,17 € |
| 100 | 0,16360 € | 16,36 € |
| 250 | 0,14180 € | 35,45 € |
| 500 | 0,12814 € | 64,07 € |
| 1.000 | 0,11654 € | 116,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09589 € | 479,45 € |
| 10.000 | 0,08913 € | 891,30 € |
| 15.000 | 0,08566 € | 1.284,90 € |
| 25.000 | 0,08174 € | 2.043,50 € |
| 35.000 | 0,07940 € | 2.779,00 € |
| 50.000 | 0,07735 € | 3.867,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

