
PE0402FRF470R1L | |
|---|---|
DigiKey Part Number | 13-PE0402FRF470R1LTR-ND - Tape & Reel (TR) 13-PE0402FRF470R1LCT-ND - Cut Tape (CT) 13-PE0402FRF470R1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0402FRF470R1L |
Description | RES 0.1 OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0402FRF470R1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,51560 € | 12,89 € |
| 50 | 0,46120 € | 23,06 € |
| 100 | 0,41460 € | 41,46 € |
| 250 | 0,36360 € | 90,90 € |
| 500 | 0,33166 € | 165,83 € |
| 1.000 | 0,30454 € | 304,54 € |
| 5.000 | 0,27022 € | 1.351,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,24049 € | 2.404,90 € |
| 20.000 | 0,22960 € | 4.592,00 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,14080 € |

