2.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKF7T2U5E

DigiKey Part Number
13-PA2512FKF7T2U5ETR-ND - Tape & Reel (TR)
13-PA2512FKF7T2U5ECT-ND - Cut Tape (CT)
13-PA2512FKF7T2U5EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKF7T2U5E
Description
RES 0.0025 OHM 1% 3W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.5 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,59300 €5,93 €
250,50720 €12,68 €
500,45320 €22,66 €
1000,40740 €40,74 €
2500,35720 €89,30 €
5000,32578 €162,89 €
1.0000,29908 €299,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,25714 €1.028,56 €
8.0000,24077 €1.926,16 €
12.0000,23236 €2.788,32 €
20.0000,22498 €4.499,60 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,12840 €