
PA2512FKF7T0R002E | |
|---|---|
DigiKey Part Number | YAG5997TR-ND - Tape & Reel (TR) YAG5997CT-ND - Cut Tape (CT) YAG5997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7T0R002E |
Description | RES 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512FKF7T0R002E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,54300 € | 5,43 € |
| 25 | 0,46360 € | 11,59 € |
| 50 | 0,41420 € | 20,71 € |
| 100 | 0,37210 € | 37,21 € |
| 250 | 0,32588 € | 81,47 € |
| 500 | 0,29696 € | 148,48 € |
| 1.000 | 0,27237 € | 272,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23373 € | 934,92 € |
| 8.000 | 0,21865 € | 1.749,20 € |
| 12.000 | 0,21090 € | 2.530,80 € |
| 20.000 | 0,20248 € | 4.049,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,02920 € |

