20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2512FKE7T0R02E

DigiKey Part Number
13-PA2512FKE7T0R02ETR-ND - Tape & Reel (TR)
13-PA2512FKE7T0R02ECT-ND - Cut Tape (CT)
13-PA2512FKE7T0R02EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2512FKE7T0R02E
Description
RES 0.02 OHM 1% 3W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
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
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.88mm)
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
In-Stock: 1.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,61400 €6,14 €
250,52480 €13,12 €
500,46940 €23,47 €
1000,42210 €42,21 €
2500,37032 €92,58 €
5000,33788 €168,94 €
1.0000,31030 €310,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,26697 €1.067,88 €
8.0000,25007 €2.000,56 €
12.0000,24139 €2.896,68 €
20.0000,23449 €4.689,80 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,16560 €