
PA2512FKE7T0R003E | |
|---|---|
DigiKey Part Number | 13-PA2512FKE7T0R003ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0R003ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0R003EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0R003E |
Description | RES 0.003 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,52480 € | 13,12 € |
| 50 | 0,46940 € | 23,47 € |
| 100 | 0,42210 € | 42,21 € |
| 250 | 0,37032 € | 92,58 € |
| 500 | 0,33788 € | 168,94 € |
| 1.000 | 0,31030 € | 310,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26697 € | 1.067,88 € |
| 8.000 | 0,25007 € | 2.000,56 € |
| 12.000 | 0,24139 € | 2.896,68 € |
| 20.000 | 0,23449 € | 4.689,80 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |

