
PA1206FRE070R006Z | |
|---|---|
DigiKey Part Number | 13-PA1206FRE070R006ZTR-ND - Tape & Reel (TR) 13-PA1206FRE070R006ZCT-ND - Cut Tape (CT) 13-PA1206FRE070R006ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA1206FRE070R006Z |
Description | RES 0.006 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,10560 € | 5,28 € |
| 100 | 0,09370 € | 9,37 € |
| 250 | 0,08072 € | 20,18 € |
| 500 | 0,07254 € | 36,27 € |
| 1.000 | 0,06561 € | 65,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05469 € | 218,76 € |
| 8.000 | 0,05043 € | 403,44 € |
| 12.000 | 0,04824 € | 578,88 € |
| 20.000 | 0,04577 € | 915,40 € |
| 28.000 | 0,04429 € | 1.240,12 € |
| 40.000 | 0,04285 € | 1.714,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

