5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0402FRL570R005L

DigiKey Part Number
13-PA0402FRL570R005LTR-ND - Tape & Reel (TR)
13-PA0402FRL570R005LCT-ND - Cut Tape (CT)
13-PA0402FRL570R005LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0402FRL570R005L
Description
RES 0.005 OHM 1% 1/3W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.030
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,15100 €1,51 €
250,12720 €3,18 €
500,11200 €5,60 €
1000,09960 €9,96 €
2500,08580 €21,45 €
5000,07716 €38,58 €
1.0000,06983 €69,83 €
5.0000,05675 €283,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05248 €524,80 €
20.0000,04884 €976,80 €
30.0000,04698 €1.409,40 €
50.0000,04487 €2.243,50 €
70.0000,04361 €3.052,70 €
100.0000,04297 €4.297,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,28520 €